Kern CS Q1 Series S Type Load Cell, Compression Measure, 300 kg
- RS Stock No.:
- 857-995
- Mfr. Part No.:
- CS 300-3Q1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP18,564.16
(exc. VAT)
PHP20,791.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,564.16 |
*price indicative
- RS Stock No.:
- 857-995
- Mfr. Part No.:
- CS 300-3Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CS Q1 | |
| Sensor Type | S Type | |
| Terminal Type | 6 Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 10V | |
| Maximum AC Voltage | 15V | |
| Housing Material | Nickel Plated Steel | |
| Width | 80mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 300kg | |
| Maximum Operating Temperature | 40°C | |
| Depth | 62.1mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CS Q1 | ||
Sensor Type S Type | ||
Terminal Type 6 Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 10V | ||
Maximum AC Voltage 15V | ||
Housing Material Nickel Plated Steel | ||
Width 80mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 300kg | ||
Maximum Operating Temperature 40°C | ||
Depth 62.1mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern load cell is a high-precision 6-wire measuring cell designed for force and mass measurement applications, ensuring accurate readings across a wide operational range.
Constructed from nickel-plated steel, ensuring durability and resistance to corrosion
Offers a weighing capacity of up to 300 kg, suitable for various applications
Displays a combined error of only 0.017%, ensuring reliable accuracy
Features an IP67 rating, providing protection against dust and water ingress
Related links
- Kern CS Q1 Series S Type Load Cell 200 kg
- Kern CS Q1 Series S Type Load Cell 750 kg
- Kern CS Q1 Series S Type Load Cell 150 kg
- Kern CS Q1 Series S Type Load Cell 500 kg
- Kern CS Q1 Series S Type Load Cell 50 kg
- Kern CT Q1 Series Load Cell Load Cell 300 kg
- Kern CB Q1 Series Bending Beam Load Cell 300 kg
- Kern CS Q1 Series S Type Load Cell 3 t
