Kern CT Q1 Series Load Cell Load Cell, Compression Measure, 300 kg
- RS Stock No.:
- 863-527
- Mfr. Part No.:
- CT 300-3Q1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,996.42
(exc. VAT)
PHP21,275.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,996.42 |
*price indicative
- RS Stock No.:
- 863-527
- Mfr. Part No.:
- CT 300-3Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CT Q1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP68 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 15V | |
| Maximum AC Voltage | 10V | |
| Housing Material | Stainless Steel | |
| Width | 130mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 300kg | |
| Maximum Operating Temperature | 70°C | |
| Depth | 31.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CT Q1 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP68 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 15V | ||
Maximum AC Voltage 10V | ||
Housing Material Stainless Steel | ||
Width 130mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 300kg | ||
Maximum Operating Temperature 70°C | ||
Depth 31.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern Measuring Cell is a precision load cell designed for various weighing applications. It features a robust stainless steel construction ensuring durability and reliability in demanding environments.
Shear beam design allows for high accuracy with a combined error of 0.017%
IP68 and IP69K ratings provide complete dust and water protection
Temperature coefficients maintain stability across a wide temperature range of -30°C to 70°C
Safe overload capacity of 150% ensures reliability under heavy loads
Cable length of 5 m facilitates flexible installation options
Related links
- Kern CT Q1 Series Load Cell Load Cell 750 kg
- Kern CT Q1 Series Load Cell Load Cell 500 kg
- Kern CT Q1 Series Load Cell Load Cell 3 t
- Kern CT Q1 Series Load Cell Load Cell 1.5 t
- Kern CT Q1 Series Load Cell Load Cell 2 t
- Kern CT Q1 Series Load Cell Load Cell 5 t
- Kern CT Q1 Series Load Cell Load Cell 1 t
- Kern CT Q1 Series Load Cell Load Cell 7.5 t
