Kern CT Q1 Series Load Cell Load Cell, Compression Measure, 5 t
- RS Stock No.:
- 920-556
- Mfr. Part No.:
- CT 5000-3Q1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP37,560.58
(exc. VAT)
PHP42,067.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,560.58 |
*price indicative
- RS Stock No.:
- 920-556
- Mfr. Part No.:
- CT 5000-3Q1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CT Q1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| Mount Type | Through Hole | |
| IP Rating | IP68 | |
| Maximum DC Voltage | 15V | |
| Housing Material | Stainless Steel | |
| Width | 171.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Force/Load Measurement | 5t | |
| Maximum Operating Temperature | 70°C | |
| Depth | 48mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CT Q1 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
Mount Type Through Hole | ||
IP Rating IP68 | ||
Maximum DC Voltage 15V | ||
Housing Material Stainless Steel | ||
Width 171.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Force/Load Measurement 5t | ||
Maximum Operating Temperature 70°C | ||
Depth 48mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- ES
The Kern Measuring Cell offers exceptional accuracy in measuring weight and force. designed as a shear beam MADE from stainless steel, it ensures reliable performance in demanding environments.
Weighing capacity of 5000 kg for versatile use
IP68 and IP69K ratings provide complete protection against dust and water
Creep error limited to ± 0.016 %Sn for precision measurement
Related links
- Kern CT Q1 Series Load Cell Load Cell 2 t
- Kern CT Q1 Series Load Cell Load Cell 3 t
- Kern CT Q1 Series Load Cell Load Cell 1.5 t
- Kern CT Q1 Series Load Cell Load Cell 1 t
- Kern CT Q1 Series Load Cell Load Cell 7.5 t
- Kern CT Q1 Series Shear Beam Load Cell Load Cell 10 t
- Kern CS Q1 Series S Type Load Cell 5 t
- Kern CT Q1 Series Load Cell Load Cell 750 kg
