Kern CS P1 Series S Type Load Cell, Compression Measure, 7.5 t
- RS Stock No.:
- 858-006
- Mfr. Part No.:
- CS 7500-3P1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP45,763.20
(exc. VAT)
PHP51,254.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,763.20 |
*price indicative
- RS Stock No.:
- 858-006
- Mfr. Part No.:
- CS 7500-3P1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CS P1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 5V | |
| Maximum AC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 125mm | |
| Maximum Force/Load Measurement | 7.5t | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 175mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CS P1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 5V | ||
Maximum AC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 125mm | ||
Maximum Force/Load Measurement 7.5t | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 65°C | ||
Depth 175mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern Measuring Cell is a 4-wire measuring device designed for precise force and mass measurement. Made from nickel-plated steel, it excels in both durability and functionality.
Isolation resistance of 500 MΩ ensures reliable performance
Combined error rate stands at a mere 0.02%, providing exceptional accuracy
IP67 protection class secures the device against dust and water ingress
Robust design features an 'S' shaped cell for effective force application
Versatile mounting options include threaded holes for ease of installation
Related links
- Kern CS P1 Series S Type Load Cell 2 t
- Kern CS P1 Series S Type Load Cell 5 t
- Kern CS P1 Series S Type Load Cell 20 t
- Kern CS P1 Series S Type Load Cell 1 t
- Kern CS P1 Series S Type Load Cell 15 t
- Kern CS P1 Series S Type Load Cell 2.5 t
- Kern CS P1 Series S Type Load Cell 1.5 t
- Kern CS P1 Series S Type Load Cell 30 t
