Kern CS P1 Series S Type Load Cell, Compression Measure, 30 t
- RS Stock No.:
- 857-993
- Mfr. Part No.:
- CS 30000-3P1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP168,374.21
(exc. VAT)
PHP188,579.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP168,374.21 |
*price indicative
- RS Stock No.:
- 857-993
- Mfr. Part No.:
- CS 30000-3P1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CS P1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum AC Voltage | 12V | |
| Maximum DC Voltage | 5V | |
| Housing Material | Nickel Plated Steel | |
| Width | 190mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 30t | |
| Maximum Operating Temperature | 65°C | |
| Depth | 230mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CS P1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum AC Voltage 12V | ||
Maximum DC Voltage 5V | ||
Housing Material Nickel Plated Steel | ||
Width 190mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 30t | ||
Maximum Operating Temperature 65°C | ||
Depth 230mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern measuring cell is a robust 4-wire S shaped sensor designed for precise force and mass measurement applications, ensuring reliable performance under varying conditions.
Built from nickel-plated steel, offering durability in demanding environments
Isolates accurately with a resistance of 500 MΩ, ensuring operational integrity
Supports a measuring capacity of up to 30,000 kg, tailored for heavy-duty applications
Operates within a broad temperature range of -35 °C to 65 °C, accommodating diverse settings
Related links
- Kern CS P1 Series S Type Load Cell 2 t
- Kern CS P1 Series S Type Load Cell 7.5 t
- Kern CS P1 Series S Type Load Cell 5 t
- Kern CS P1 Series S Type Load Cell 20 t
- Kern CS P1 Series S Type Load Cell 1 t
- Kern CS P1 Series S Type Load Cell 15 t
- Kern CS P1 Series S Type Load Cell 2.5 t
- Kern CS P1 Series S Type Load Cell 1.5 t
