Kern CS P1 Series S Type Load Cell, Compression Measure, 20 t
- RS Stock No.:
- 857-982
- Mfr. Part No.:
- CS 20000-3P1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP65,622.55
(exc. VAT)
PHP73,497.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,622.55 |
*price indicative
- RS Stock No.:
- 857-982
- Mfr. Part No.:
- CS 20000-3P1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CS P1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 5V | |
| Maximum AC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 160mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 20t | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CS P1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum DC Voltage 5V | ||
Maximum AC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 160mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 20t | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Depth 200mm | ||
- COO (Country of Origin):
- CN
The Kern measuring cell is a robust 4-wire S shaped device crafted from nickel-plated steel, designed for accurate force and mass measurement in industrial applications.
Load capacity of 20,000 kg ensures versatility in heavy applications
Isolation resistance of 500 MΩ contributes to high durability and safety
IP67 protection class guarantees reliability in harsh environmental conditions
Recommended excitation voltage ranges from 5 V to 12 V for flexible use
Related links
- Kern CS P1 Series S Type Load Cell 2 t
- Kern CS P1 Series S Type Load Cell 7.5 t
- Kern CS P1 Series S Type Load Cell 5 t
- Kern CS P1 Series S Type Load Cell 1 t
- Kern CS P1 Series S Type Load Cell 15 t
- Kern CS P1 Series S Type Load Cell 2.5 t
- Kern CS P1 Series S Type Load Cell 1.5 t
- Kern CS P1 Series S Type Load Cell 30 t
