Kern CS P1 Series S Type Load Cell, Compression Measure, 50 kg
- RS Stock No.:
- 858-000
- Mfr. Part No.:
- CS 50-3P1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,268.96
(exc. VAT)
PHP19,341.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,268.96 |
*price indicative
- RS Stock No.:
- 858-000
- Mfr. Part No.:
- CS 50-3P1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CS P1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum DC Voltage | 5V | |
| Maximum AC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 50.8mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 50kg | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Depth | 76.2mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CS P1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum DC Voltage 5V | ||
Maximum AC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 50.8mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 50kg | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Depth 76.2mm | ||
- COO (Country of Origin):
- CN
The Kern Measuring Cell features a 4-wire construction MADE from nickel-plated steel, primarily designed for precise force and mass measurement across various applications.
Load cell offers a safe overload capacity of 150%, ensuring durability in demanding conditions
Exhibits robust isolation resistance of 500 MΩ, promoting reliable performance
IP67 rating guarantees comprehensive protection against dust and water ingress
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
