Kern CP P1 Series Load Cell Load Cell, Compression Measure, 50 kg
- RS Stock No.:
- 920-265
- Mfr. Part No.:
- CP 50-3P1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP5,180.77
(exc. VAT)
PHP5,802.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,180.77 |
*price indicative
- RS Stock No.:
- 920-265
- Mfr. Part No.:
- CP 50-3P1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CP P1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 130mm | |
| Maximum Force/Load Measurement | 50kg | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CP P1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 130mm | ||
Maximum Force/Load Measurement 50kg | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Depth 30mm | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell is a precision measuring device constructed from anodised aluminium, designed for accurate load measurement in various applications.
Combined error is only 0.023%, ensuring high measurement accuracy
Features an IP65 protection rating, making it suitable for a range of environments
Weighing capacity is up to 50 kg, catering to various load needs
Compact dimensions of 130x30x22 mm allow for versatile installation options
Related links
- Kern CP P1 Series Load Cell Load Cell 50 kg
- Kern CP P1 Series Load Cell Load Cell 5 kg
- Kern CP P1 Series Load Cell Load Cell 6 kg
- Kern CP P1 Series Load Cell Load Cell 15 kg
- Kern CP P1 Series Load Cell Load Cell 20 kg
- Kern CP P1 Series Load Cell Load Cell 40 kg
- Kern CP P1 Series Load Cell Load Cell 8 kg
- Kern CP P1 Series Load Cell Load Cell 30 kg
