Kern CS P1 Series S Type Load Cell, Compression Measure, 250 kg
- RS Stock No.:
- 857-989
- Mfr. Part No.:
- CS 250-3P1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,268.96
(exc. VAT)
PHP19,341.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,268.96 |
*price indicative
- RS Stock No.:
- 857-989
- Mfr. Part No.:
- CS 250-3P1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CS P1 | |
| Sensor Type | S Type | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP67 | |
| Maximum AC Voltage | 12V | |
| Housing Material | Nickel Plated Steel | |
| Width | 50.8mm | |
| Maximum Force/Load Measurement | 250kg | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 76.2mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CS P1 | ||
Sensor Type S Type | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP67 | ||
Maximum AC Voltage 12V | ||
Housing Material Nickel Plated Steel | ||
Width 50.8mm | ||
Maximum Force/Load Measurement 250kg | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 65°C | ||
Depth 76.2mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern measuring cell is a high-performance, 4-wire device designed for precise force and mass measurement in various applications, achieving exceptional accuracy and reliability.
Isolation resistance measures up to 500 MΩ for superior durability
Combined error remains low at 0.02%, ensuring high precision
Offers safe overload protection up to 150% and ultimate overload up to 300%
IP67 rating guarantees complete protection against dust and water
Related links
- Kern CS P1 Series S Type Load Cell 25 kg
- Kern CS P1 Series S Type Load Cell 750 kg
- Kern CS P1 Series S Type Load Cell 150 kg
- Kern CS P1 Series S Type Load Cell 600 kg
- Kern CS P1 Series S Type Load Cell 50 kg
- Kern CS P1 Series S Type Load Cell 500 kg
- Kern CS P1 Series S Type Load Cell 2 t
- Kern CS P1 Series S Type Load Cell 5 t
