Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 840 mm 2m, 750 mm
- RS Stock No.:
- 664-039
- Mfr. Part No.:
- 41002060.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP177,113.83
(exc. VAT)
PHP198,367.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP177,113.83 |
*price indicative
- RS Stock No.:
- 664-039
- Mfr. Part No.:
- 41002060.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 840mm | |
| Standards/Approvals | No | |
| Width | 2m | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 840mm | ||
Standards/Approvals No | ||
Width 2m | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench combines robust design with practical functionality, making it an ideal solution for your storage needs. This storage unit features a heavy duty steel channel framework and a spacious 40mm lino worktop, effortlessly balancing durability with usability. Delivered fully assembled, it includes integrated storage units like a four drawer cabinet that ensures your workspace remains organised. The clever design accommodates multiple configurations, making it versatile for various settings, from workshops to garages. Finished in an appealing combination of light grey and crimson red, the cubio storage bench not only enhances your space but also provides a long lasting, easy to maintain work surface that meets industrial standards.
Integrated drawers with a total of four compartments help maintain organisation
Drawer load capacity supports up to 75kg to handle substantial items
Durable powder coated finish resists wear and enhances aesthetic appeal
Versatile design is suitable for various applications including workshops and storerooms
Built with adjustable galvanised steel shelving for optimal space management
Perfo door design adds functionality and accessibility to stored items
