Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- RS Stock No.:
- 663-863
- Mfr. Part No.:
- 40031024.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,113.06
(exc. VAT)
PHP86,366.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,113.06 |
*price indicative
- RS Stock No.:
- 663-863
- Mfr. Part No.:
- 40031024.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Depth | 525mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 80mm | ||
Depth 525mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio standard duty shelf cupboard is expertly designed for versatile storage solutions. Constructed with a robust steel housing and double reinforced doors, this cupboard ensures durability while effectively accommodating various items. Featuring three adjustable galvanised steel shelves with a substantial load capacity of 75kg U.D.L., it is ideal for both commercial and industrial use. The sleek powder coated finish in RAL 7035 light grey and RAL 7016 anthracite grey not only adds a modern aesthetic but also enhances the cupboard's resistance to wear and tear. With dimensions of 800mm wide, 525mm deep, and 2000mm high, it provides ample space without compromising on style or functionality, making it a must have for any workspace.
Durable steel housing ensures long lasting use
Double reinforced doors improve security and stability
Three adjustable galvanised steel shelves offer customisable storage
Aesthetic powder coated finish resists damage while enhancing appearance
Available in two modern colour options for design flexibility
Compact dimensions fit seamlessly into various spaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door 525 mm
