Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 663-802
- Mfr. Part No.:
- 40021141.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP141,780.16
(exc. VAT)
PHP158,793.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,780.16 |
*price indicative
- RS Stock No.:
- 663-802
- Mfr. Part No.:
- 40021141.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed for heavy-duty storage, constructed from reinforced steel to support a substantial total capacity of up to 1.5 tonnes. Its robust build features double sliding doors for easy access, complemented by four adjustable galvanised steel shelves, each capable of holding up to 100 kg. Finished in a sleek powder coat paint in a striking gentian blue and light grey, this cupboard not only offers durability but also an attractive aesthetic suited to any workspace. With dimensions of 1050 mm in width, 650 mm in depth, and 2000 mm in height, it elegantly adapts to diverse environments while providing a reliable solution for organising tools and materials.
Heavy duty reinforced steel housing ensures lasting durability
Double sliding doors allow for efficient space utilisation and access
Stylish powder coat finish in gentian blue and light grey adds an attractive touch
Galvanised steel shelves provide robustness and corrosion resistance
Compact footprint fits well in limited spaces while still offering ample storage
Designed to maintain structural integrity under heavy use perfect for workshop settings
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
