Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 663-788
- Mfr. Part No.:
- 40301035.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP287,280.01
(exc. VAT)
PHP321,753.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP287,280.01 |
*price indicative
- RS Stock No.:
- 663-788
- Mfr. Part No.:
- 40301035.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed to offer robust storage solutions whilst maintaining optimal organisation in workspaces. Featuring a heavy duty, reinforced steel housing, this cupboard supports an impressive total capacity of up to 1.5 tonnes, making it ideal for both heavy equipment and general storage needs. The cupboard is equipped with double reinforced doors and four sliding vertical louvre panels, allowing easy access to stored items. Finished with a durable powder coat in RAL 7035 light grey, it not only ensures longevity but also complements a wide variety of professional environments. With its dimensions of 1050mm width, 650mm depth, and a height of 2000mm, this cupboard is a practical addition to any workshop or industrial setting.
Double perfo panel lined reinforced doors provide secure access
Equipped with four sliding vertical louvre panels for efficient organisation
Durable powder coat finish in light grey enhances corrosion resistance
Compact dimensions suitable for various professional environments
Designed for practical and organised storage of equipment and tools
Brand reliability with proven performance in challenging workspaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
