Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 80mm, 650 mm
- RS Stock No.:
- 663-649
- Mfr. Part No.:
- 40402156.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP162,066.25
(exc. VAT)
PHP181,514.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP162,066.25 |
*price indicative
- RS Stock No.:
- 663-649
- Mfr. Part No.:
- 40402156.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 890mm | |
| Depth | 650mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 890mm | ||
Depth 650mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with five drawers is the ideal solution for organising your workspace efficiently. Its robust construction features a heavy duty, reinforced steel housing designed for longevity and durability, while the well thought out push pull handle ensures effortless manoeuvrability. This cabinet provides 100% extension drawers, allowing easy access to contents within, complete with drawer blocking for added safety. Fitted with substantial 125mm diameter castors, it glides smoothly across various surfaces. With a stunning powder coated finish available in light grey and crimson red, it not only performs excellently but also enhances the aesthetic of any professional setting. Perfect for workshops and studios, the cubio cabinet is a reliable companion for all your storage needs.
Five spacious drawers designed for optimum storage capacity
Heavy duty reinforced steel housing guarantees durability
Push pull handle for seamless movement and transport
Integrated drawer blocking ensures safety when storing heavier items
Equipped with 125mm diameter castors for effortless mobility
Elegant powder coated finish adds resilience along with a modern look
Drawer configurations offer versatile organising with various height options
Suitable for professional settings such as workshops and studios
