Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 663-597
- Mfr. Part No.:
- 40021102.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,691.56
(exc. VAT)
PHP129,574.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,691.56 |
*price indicative
- RS Stock No.:
- 663-597
- Mfr. Part No.:
- 40021102.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed for robust storage solutions, constructed with a heavy-duty, reinforced steel housing that supports a remarkable capacity of up to 1.5 tonnes. This stylish yet functional cupboard features double, perfo panel lined doors and a reinforced back panel, ensuring both security and durability. Available in a sophisticated combination of RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly integrates into various environments. With dimensions of WxDxH: 1050x650x2000mm, this cupboard not only offers practicality but also adds an elegant touch to your workspace. Ideal for organising tools and equipment, it is built to withstand the demands of any workshop or industrial setting.
Heavy duty reinforced steel housing provides exceptional durability
Double perfo panel lined doors enhance security while allowing for ventilation
Reinforced back panel adds structural integrity for long term use
Finished in durable powder coat paint for easy maintenance and a clean appearance
Sophisticated colour palette of light grey and anthracite grey complements modern workspaces
Specifically designed for storing tools and equipment in various professional environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
