Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 663-596
- Mfr. Part No.:
- 40021127.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,691.56
(exc. VAT)
PHP129,574.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,691.56 |
*price indicative
- RS Stock No.:
- 663-596
- Mfr. Part No.:
- 40021127.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed to offer robust storage solutions for various environments, showcasing a heavy-duty, reinforced steel construction that boasts an impressive capacity of up to 1.5 tonnes. Ideal for securing tools and equipment, it features double louvre panel lined reinforced doors and a perforated back panel, making it both functional and stylish. Finished with durable powder coat paint in an elegant RAL 7016 anthracite grey and RAL 7035 light grey, this cupboard not only delivers on durability but also adds a contemporary touch to any workspace. With dimensions of 1050mm in width, 650mm in depth, and a height of 2000mm, it provides ample storage space while maintaining an efficient footprint.
Heavy duty reinforced steel housing ensures durability and longevity
Double louvre panel lined reinforced doors provide secure storage
Perforated back panel allows for flexible tool and accessory hanging
Durable powder coat finish in anthracite grey and light grey adds an attractive appearance
Product surface is easy to clean and maintain enhancing longevity
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
