Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 663-558
- Mfr. Part No.:
- 40021134.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP144,254.56
(exc. VAT)
PHP161,565.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,254.56 |
*price indicative
- RS Stock No.:
- 663-558
- Mfr. Part No.:
- 40021134.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to offer a reliable and robust storage solution for your workspace. Built with heavy-duty reinforced steel housing, it supports a total capacity of up to 1.5 tonnes, ensuring that it can accommodate your storage needs without compromise. The cupboard features double window panel doors that provide visibility of the contents while allowing easy access. With adjustable galvanised steel shelves, each capable of holding 100kg, users can customise their storage layout. Finished in a durable powder coat paint in a stylish RAL 7035 light grey, this cupboard not only looks the part but also stands up to the rigours of daily use, making it an ideal choice for both industrial and commercial environments.
Heavy duty reinforced steel construction for increased durability and strength
Double window panel doors provide visibility and accessibility to contents
Four adjustable galvanised steel shelves allow for customised storage solutions
Finished in a powder coat paint for enhanced durability and a clean aesthetic
Light grey finish aligns with modern workspace aesthetics
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
