Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 663-557
- Mfr. Part No.:
- 40301051.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP261,602.02
(exc. VAT)
PHP292,994.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP261,602.02 |
*price indicative
- RS Stock No.:
- 663-557
- Mfr. Part No.:
- 40301051.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard offers an exceptional storage solution, perfectly balanced between durability and functionality. Designed with a robust, reinforced steel housing, this versatile cupboard supports an impressive total capacity of up to 1.5 tonnes, making it ideal for workshops and industrial settings. The cupboard features stylish double window panel doors and includes four vertical sliding perforation panels, providing ample space for organisation. Finished in a sleek, powder coated surface available in anthracite grey (RAL 7016) and light grey (RAL 7035), it not only delivers strength but also elevates the aesthetic of your workspace. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, this product is both spacious and striking, ensuring that your equipment is stored safely and accessibly.
Heavy duty reinforced steel construction supports a total capacity of 1.5 tonnes
Double window panel doors enhance visibility and accessibility of stored items
Four sliding vertical perforation panels enable customised organisational options
The stylish design complements a range of industrial or workshop settings
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
