Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 663-495
- Mfr. Part No.:
- 40301005.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP252,637.52
(exc. VAT)
PHP282,954.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP252,637.52 |
*price indicative
- RS Stock No.:
- 663-495
- Mfr. Part No.:
- 40301005.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 1.2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 1.2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed to meet the demands of robust storage solutions. With its heavy duty, reinforced steel housing, this cupboard supports a remarkable total capacity of up to 1.5 tonnes, accommodating a variety of items securely. Featuring double, perforated panel lined doors and four sliding vertical perforated panels, it offers versatile organisation while ensuring easy access to contents. Its sophisticated finish in durable powder coat paint, in a sleek RAL 7035 light grey, lends an elegant yet practical touch to any workspace. Measuring 1050mm in width, 650mm in depth, and 1200mm in height, this cupboard is an essential addition for those seeking reliable and sturdy storage options.
Constructed from sheet steel for enhanced durability
Light grey powder coated finish for improved aesthetics and protection
Double doors designed for easy access and visibility
Includes reinforced doors which ensuring longevity and strength
Sliding vertical perforated panels allow for flexible storage options
Optimised dimensions make it suitable for various workspace environments
Supports a substantial weight capacity of up to 1.5 tonnes suitable for heavy items
Ideal for both industrial and office settings providing an organised storage solution
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
