Bott 1 Door, 4 Drawer Steel Floor Standing Storage Cabinet 840 mm 2m, 750 mm
- RS Stock No.:
- 663-475
- Mfr. Part No.:
- 41002058.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP180,817.68
(exc. VAT)
PHP202,515.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,817.68 |
*price indicative
- RS Stock No.:
- 663-475
- Mfr. Part No.:
- 41002058.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Material | Steel | |
| Width | 2m | |
| Standards/Approvals | No | |
| Height | 840mm | |
| Depth | 750mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled No | ||
Material Steel | ||
Width 2m | ||
Standards/Approvals No | ||
Height 840mm | ||
Depth 750mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench is designed to provide robust and versatile storage solutions for various workspaces. This high quality storage unit features a heavy duty steel channel framework complemented by integrated storage units and a durable 40mm multiplex wood worktop, ensuring reliability in demanding environments. With a well thought out design, it includes multiple drawers and a door cabinet, offering ample space for tools and parts. The unit comes pre assembled for convenience, making it an ideal choice for businesses seeking effective organisation solutions. Finished in a stylish RAL 3004 crimson red and RAL 7035 light grey, it not only meets functional requirements but also enhances the aesthetic appeal of any workspace.
Equipped with a beech multiplex worktop offering a sturdy surface for tasks
Includes an adjustable height galvanised steel shelf supporting up to 100kg
Features a perforated door type for enhanced accessibility and ventilation
Stylish powder coated finish for added protection and visual appeal
Delivered fully assembled saving time on setup
Ideal for industrial and workshop environments combining functionality with robust design
