Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- RS Stock No.:
- 663-460
- Mfr. Part No.:
- 40012078.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP69,910.39
(exc. VAT)
PHP78,299.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,910.39 |
*price indicative
- RS Stock No.:
- 663-460
- Mfr. Part No.:
- 40012078.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Height | 1m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Height 1m | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for maximum durability and functionality in a range of settings. This robust storage solution features a heavy-duty, reinforced steel housing which can accommodate up to 1.5 tones of equipment, making it ideal for both commercial and industrial environments. Equipped with double perforated panel-lined doors, it offers not only easy access but also enhances security for stored items. The adjustable galvanized steel shelves allow for versatile storage arrangements, while the sleek, powder-coated finish in light grey ensures it seamlessly fits into any workspace. With compact dimensions of 800mm in width, 525mm in depth, and 1000mm in height, this cupboard is a perfect blend of strength and practicality, tailored to meet various organizational needs.
Heavy-duty steel housing supports a total capacity of 1.5 tones
Double perforated doors enhance security and accessibility
Two adjustable galvanized steel shelves with a load capacity of 100kg each
Durable powder coat finish in RAL 7035 light grey for a professional appearance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 325 mm
