Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 1200 mm 1050 mm, 650 mm

Subtotal (1 unit)*

PHP207,324.32

(exc. VAT)

PHP232,203.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP207,324.32

*price indicative

RS Stock No.:
663-376
Mfr. Part No.:
40301006.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Width

1050 mm

Height

1200mm

Depth

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is expertly designed to offer robust storage solutions for various environments. Crafted with a heavy duty reinforced steel housing, this cupboard can support a total capacity of up to 1.5 tonnes. It features elegantly designed double window panel doors, allowing visibility of stored items while maintaining security. The impeccable powder coat finish in RAL 7035 light grey and RAL 3004 crimson red not only enhances durability but also brings a modern aesthetic to any workspace. With dimensions of 1050x650x1200mm, it fits seamlessly in diverse settings while being user friendly and practical for everyday use.

Heavy duty reinforced steel housing ensures exceptional strength and reliability

Double window panel doors provide easy access while showcasing contents

Designed for a wide range of applications from industrial to office environments

Elegant appearance complements modern decor while maintaining functionality

Related links