Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-910
- Mfr. Part No.:
- 40021141.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP141,780.16
(exc. VAT)
PHP158,793.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,780.16 |
*price indicative
- RS Stock No.:
- 662-910
- Mfr. Part No.:
- 40021141.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to enhance your storage capabilities while ensuring durability and flexibility. Built with a heavy-duty reinforced steel housing, this cupboard can support a total capacity of up to 1.5 tonnes, making it ideal for both commercial and industrial use. It features double sliding doors that provide easy access to your stored items, while the four adjustable height galvanised steel shelves can accommodate up to 100kg each, allowing for versatile organisation of tools and equipment. Finished in a resilient light grey powder coat in RAL 7035, it offers a professional aesthetic suited for any workspace. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, this cupboard is a robust solution for maximising storage efficiency while maintaining a clean and tidy environment.
Heavy duty reinforced steel structure guarantees long lasting durability
Double sliding doors facilitate convenient access without consuming additional space
Four adjustable galvanised steel shelves allow for tailored organisation options
Individual shelf load capacity of 100kg accommodates various items safely
Professional light grey powder coat finish adds an appealing look to any workspace
Designed dimensions make it an efficient fit for both compact and expansive areas
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
