Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

PHP133,435.70

(exc. VAT)

PHP149,447.98

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP133,435.70

*price indicative

RS Stock No.:
662-834
Mfr. Part No.:
40021163.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mini Workshop Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Height

2m

Width

1.05m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard offers robust storage solutions tailored for both industrial and workshop environments. Designed with a heavy-duty, reinforced steel housing, this cupboard supports a remarkable total capacity of up to 1.5 tonnes, ensuring that your tools and equipment are securely stored. Featuring double, perforated panel lined reinforced doors, access to the interior is easy and convenient. Inside, you will find two adjustable galvanised steel shelves capable of holding up to 100kg each, complemented by a multiplex worktop that doubles as an additional shelf. Finished in durable powder coat paint, available in a sophisticated RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard blends functionality and style seamlessly.

Robust steel construction provides durability for heavy duty use

Double perforated doors enhance both visual appeal and accessibility

Two adjustable galvanised steel shelves ensure tailored storage solutions

Multiplex worktop functions as both a shelf and a work surface

Durable powder coat finish in modern grey colours adds a professional look

Compact dimensions fit seamlessly into workshops without sacrificing storage

Related links