Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-830
- Mfr. Part No.:
- 40021163.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP133,435.70
(exc. VAT)
PHP149,447.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,435.70 |
*price indicative
- RS Stock No.:
- 662-830
- Mfr. Part No.:
- 40021163.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mini Workshop Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mini Workshop Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is designed to meet the demands of any workspace, combining robust construction with practicality. Featuring a heavy-duty, reinforced steel housing capable of supporting up to 1.5 tonnes, this cupboard ensures durability and long-lasting performance. The double perfo panel-lined doors open to reveal two adjustable galvanised steel shelves, each with a load capacity of 100kg, providing ample storage for various tools and equipment. With dimensions of 1050mm width, 650mm depth, and 2000mm height, it fits seamlessly into your working environment. Finished in a sleek, light grey powder coat paint, it not only offers aesthetic appeal but also resists wear and tear, making it a reliable addition to any workshop or garage.
Robust steel construction provides exceptional durability
Double perfo panel lined doors enhance accessibility and functionality
Two adjustable galvanised steel shelves allow for flexible storage options
Each shelf capable of holding up to 100kg ensures heavy items can be stored safely
Sleek light grey powder coat finish offers modern style while protecting against corrosion
Dimensions make it ideal for various workspace configurations
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
