Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

PHP287,280.01

(exc. VAT)

PHP321,753.61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP287,280.01

*price indicative

RS Stock No.:
662-736
Mfr. Part No.:
40301011.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is expertly engineered for strength and durability, making it the ideal storage solution for any workshop or industrial setting. Featuring a heavy duty reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. Its design includes double, perfo panel lined reinforced doors, complemented by four sliding vertical perfo panels, ensuring efficient organisation of tools and materials. Finished in a stylish and resilient powder coat paint in RAL 7035 light grey, it not only provides a sleek look but also enhances longevity. With its generous dimensions of 1050mm width, 650mm depth, and 2000mm height, this cupboard is designed to optimise space while maintaining functionality, making it an indispensable asset for professionals.

Heavy duty reinforced steel housing ensures exceptional durability and longevity

Double perfo panel lined reinforced doors enhance both security and accessibility

Four sliding vertical perfo panels provide versatile storage options

Generous dimensions optimise workshop space while allowing easy access to stored items

Product brand is synonymous with quality and reliability in workshop storage solutions

Related links