Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-711
- Mfr. Part No.:
- 40021130.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP171,048.50
(exc. VAT)
PHP191,574.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171,048.50 |
*price indicative
- RS Stock No.:
- 662-711
- Mfr. Part No.:
- 40021130.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Bin Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Bin Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is a durable storage solution designed to meet the rigorous demands of both industrial and commercial environments. Featuring robust, reinforced steel housing, this cupboard provides a staggering total capacity of up to 1.5 tonnes, making it ideal for storing tools and supplies securely. The double louvre panel lined doors and louvre back panel ensure optimal organisation, while the adjustable height galvanised steel shelves offer flexibility tailored to your needs. Finished in a weather-resistant powder coat paint, available in both light grey and anthracite grey, it seamlessly blends style with function. With its generous dimensions of 1050mm wide, 650mm deep, and 2000mm high, this product is designed to optimise your workspace without compromising quality or safety.
Heavy duty reinforced steel housing ensures lasting durability
Double louvre panel lined doors enhance accessibility and organisation
Louvre back panel provides versatile storage options
Includes an 81 piece bin kit for efficient component management
Two adjustable galvanised steel shelves can hold up to 100kg each
Weather resistant powder coat finish in RAL 7035 and RAL 7016 offers a stylish appearance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
