Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-707
- Mfr. Part No.:
- 40021127.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,691.56
(exc. VAT)
PHP129,574.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,691.56 |
*price indicative
- RS Stock No.:
- 662-707
- Mfr. Part No.:
- 40021127.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed for robust storage solutions, featuring a heavy-duty reinforced steel housing capable of supporting up to 1.5 tonnes. This durable cupboard is ideal for both industrial and professional environments, providing secure and organised storage. Its reinforced doors, lined with louvre panels, ensure that items are well-protected while the perfo back panel allows for versatile pegboard options. Finished in a striking RAL 3004 crimson red with RAL 7035 light grey accents, it not only offers functionality but also enhances the aesthetic of your workspace. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, it complements various setups, making it a valuable addition to your storage needs.
Constructed from sheet steel for exceptional durability
Powder coated finish enhances longevity and resistance to wear
Louvre panel design within the doors maximises air circulation and accessibility
Includes a perfo back panel for flexible organisation of tools and accessories
Compact dimensions enable it to fit in tight spaces while providing ample storage
The cupboard is easy to maintain ensuring it remains in prime condition for years
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
