Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 662-694
- Mfr. Part No.:
- 40021131.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,251.50
(exc. VAT)
PHP124,601.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,251.50 |
*price indicative
- RS Stock No.:
- 662-694
- Mfr. Part No.:
- 40021131.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 1.2m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 1.2m | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide secure and efficient storage solutions in various environments. Crafted with a robust, reinforced steel housing, this cupboard can withstand a total capacity of up to 1.5 tonnes, making it ideal for heavy-duty usage. Its double window panel doors offer easy visibility while ensuring that contents remain protected, and the adjustable galvanised steel shelves provide flexibility for accommodating various items. Finished in a durable powder coat, available in both RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only enhances functionality but also complements any workspace aesthetics, whether in a workshop or an office setting.
Robust steel housing ensures long lasting durability
Double window panel doors enhance visibility for quick access
Three adjustable galvanised steel shelves support varied loads
Powder coated finish prevents scratches and boosts longevity
Ideal for diverse environments including workshops and offices
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
