Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- RS Stock No.:
- 662-662
- Mfr. Part No.:
- 40012084.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,899.28
(exc. VAT)
PHP124,207.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,899.28 |
*price indicative
- RS Stock No.:
- 662-662
- Mfr. Part No.:
- 40012084.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Width | 80mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Width 80mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for optimal storage and organization in any workspace. Featuring a robust, heavy-duty, reinforced steel housing, it supports a total capacity of up to 1.5 tones, ensuring reliability even under heavy loads. The cupboard boasts double, perforated panel-lined doors that grant easy access to four adjustable galvanized steel shelves, each capable of holding 100kg. Finished in a durable powder coat paint, available in a striking gentian blue (RAL 5010) with contrasting light grey (RAL 7035) accents, the cubio shelf cupboard not only provides function but also enhances the aesthetic of your environment. With dimensions of 800mm in width, 525mm in depth, and 2000mm in height, it is perfectly proportioned for both spacious and compact settings.
Heavy-duty steel construction ensures enhanced durability
Holds up to 1.5 tones, making it reliable for heavy-duty storage
Double perforated doors provide both strength and accessibility
Four adjustable galvanized steel shelves accommodate various storage needs
Each shelf holds a load capacity of 100kg, tailored for versatile use
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door 525 mm
