Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm

Subtotal (1 unit)*

PHP95,105.69

(exc. VAT)

PHP106,518.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP95,105.69

*price indicative

RS Stock No.:
662-628
Mfr. Part No.:
40021096.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Sheet Steel

Height

1.2m

Depth

650mm

Standards/Approvals

No

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is expertly designed for robust storage solutions in demanding environments. Featuring a heavy-duty, reinforced steel housing, it supports a remarkable total capacity of up to 1.5 tonnes, accommodating diverse storage needs. This cupboard is fitted with double, perfo-panel reinforced doors, ensuring security and ease of access. Inside, you'll find three adjustable height, galvanised steel shelves, each capable of holding up to 100 kg, providing flexible organisation. Finished in durable powder coat paint, this cupboard presents a sleek yet resilient aesthetic, available in RAL 5010 gentian blue and RAL 7035 light grey, making it a stylish addition to any workplace. With its practical dimensions, this cupboard measures 1050x650x1200mm, ideal for optimising valuable space while keeping your items safely stored.

Double doors are lined with perfo panels for added durability and visibility

Three adjustable height shelves made from galvanised steel each with a load capacity of 100 kg

Finished in a tough powder coat paint for enhanced surface protection

Optimised dimensions make it suitable for various layouts

Ideal for use in workshops storerooms or industrial settings

Provides secure and accessible storage for tools and equipment

Related links