Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- RS Stock No.:
- 662-574
- Mfr. Part No.:
- 40012084.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,899.28
(exc. VAT)
PHP124,207.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,899.28 |
*price indicative
- RS Stock No.:
- 662-574
- Mfr. Part No.:
- 40012084.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to meet the demands of modern storage solutions, boasting a robust reinforced steel housing capable of handling up to 1.5 tones. This cupboard features double, perforated panel-lined doors that open to reveal four adjustable galvanized steel shelves, each with a load capacity of 100kg. Finished with a durable powder coat in a striking RAL 7016 anthracite grey, complemented by RAL 7035 light grey accents, this storage unit not only offers functional space but brings a contemporary aesthetic to any workspace or storage area. Measuring 800x525x2000mm, its ample height and width make it suitable for a variety of environments, ensuring you're well-equipped to maintain an organized and efficient work area.
Heavy duty, reinforced steel construction ensures long-lasting durability
Impressive total capacity of 1.5 tones makes it ideal for storing heavy items
Adjustable shelves offer flexibility to accommodate various storage needs
Double perforated doors enhance ventilation while providing a stylish look
Finished in durable powder coat for a resilient, professional appearance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door 525 mm
