Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-522
- Mfr. Part No.:
- 40021169.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP150,580.30
(exc. VAT)
PHP168,649.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,580.30 |
*price indicative
- RS Stock No.:
- 662-522
- Mfr. Part No.:
- 40021169.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is expertly designed to provide robust storage solutions for various environments. Constructed with a heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. The cupboard features double, perforated panel-lined reinforced doors, ensuring secure access to your tools and materials. Inside, you'll find three adjustable galvanised steel shelves, each capable of supporting up to 100kg. With two drawers featuring 100% extension slides, each accommodating a load of 75kg, this cupboard provides flexibility and ease of access. Finished in a durable powder coat paint in a light grey shade (RAL 7035), it not only promises longevity but also complements any workspace aesthetic. The dimensions stand at 1050mm in width, 650mm in depth, and 2000mm in height, making it an exceptional addition for both industrial and office spaces.
Heavy duty reinforced steel construction for increased durability
Perforated panel lined doors provide enhanced ventilation and visibility
Adjustable galvanised steel shelves offer versatile storage height options
Three shelves each support a load of up to 100kg for reliable storage
Two fully extending drawers allow easy access to stored items
Drawers can support a load of 75kg each for heavy tools and materials
Finished with a durable powder coat paint in light grey for a professional look
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
