Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-488
- Mfr. Part No.:
- 40021102.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,691.56
(exc. VAT)
PHP129,574.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,691.56 |
*price indicative
- RS Stock No.:
- 662-488
- Mfr. Part No.:
- 40021102.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is an exceptional solution tailored for robust storage needs within work environments. Constructed from heavy-duty sheet steel, this cupboard offers remarkable durability with a total capacity of up to 1.5 tonnes. Its design features double, perforated panel-lined doors that grant easy access while enhancing ventilation. Finished in a sophisticated light grey powder coat, this cupboard not only blends seamlessly with various interiors but also withstands daily wear and tear. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, it is perfect for storing tools, equipment, and more, ensuring that everything remains organised and easily accessible for any professional setting.
Heavy duty reinforced steel housing ensures long lasting durability
Double perforated doors allow easy access and enhance airflow
Finished in durable light grey powder coat for a sleek appearance
Ideal for tool storage equipment organisation or workshop usage
Designed for professional settings enhancing efficiency and accessibility
Light grey colour complements various workspace aesthetics
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
