Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-470
- Mfr. Part No.:
- 40021134.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP144,254.56
(exc. VAT)
PHP161,565.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,254.56 |
*price indicative
- RS Stock No.:
- 662-470
- Mfr. Part No.:
- 40021134.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard exemplifies robust design and practicality, tailored for diverse storage needs. Constructed with a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. It features double window-panel doors that provide easy access and visibility, complemented by four adjustable galvanised steel shelves, each capable of holding 100 kg. Finished in a stylish powder coat in RAL 7035 light grey and RAL 3004 crimson red, this cupboard not only offers functionality but also enhances any workspace aesthetic. With dimensions of 1050 mm in width, 650 mm in depth, and 2000 mm in height, this cupboard is a practical solution for efficient organisation.
Heavy duty steel construction ensures exceptional durability
Double window panel doors facilitate easy access and showcase contents
Four adjustable galvanised steel shelves cater to varying storage needs
Modern powder coat finish in attractive RAL colours enhances workspace aesthetics
Compact dimensions allow for versatile placement without compromising space
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
