Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- RS Stock No.:
- 662-464
- Mfr. Part No.:
- 40012049.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,457.37
(exc. VAT)
PHP63,232.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,457.37 |
*price indicative
- RS Stock No.:
- 662-464
- Mfr. Part No.:
- 40012049.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 800mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 800mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is expertly designed for robust functionality and high durability. Its heavy-duty, reinforced steel construction supports an impressive total capacity of up to 1.5 tones, making it an ideal choice for both commercial and industrial settings. Finished in a light grey powder coat paint (RAL 7035), this cupboard not only provides aesthetic appeal but also ensures long-lasting protection against wear and tear. With dimensions of 800x525x800mm, it offers ample storage while occupying minimal floor space. The innovative double, perforated panel-lined doors enhance ventilation and accessibility, making it easier to store and retrieve your essential tools and equipment.
Constructed from sheet steel for enhanced durability and stability
Houses a total capacity of up to 1.5 tones, accommodating considerable weight
Light grey powder coating (RAL 7035) for added resilience and visual appeal
Double perforated doors allow for excellent ventilation while maintaining security
Compact dimensions of 800x525x800mm optimize space usage in work environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 80mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door 525 mm
