Bott 1 Door, 3 Drawer Steel Floor Standing Storage Cabinet 900 mm 650mm, 650 mm
- RS Stock No.:
- 662-247
- Mfr. Part No.:
- 40019043.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP83,331.96
(exc. VAT)
PHP93,331.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,331.96 |
*price indicative
- RS Stock No.:
- 662-247
- Mfr. Part No.:
- 40019043.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Height | 900mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Height 900mm | ||
Width 650mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is a robust storage solution meticulously designed to meet the needs of demanding work environments. This cabinet features a heavy-duty, reinforced steel housing that boasts a remarkable total capacity of up to 1.5 tones, ensuring superior durability and reliability. The unit is equipped with three fully extending drawers, each configured to accommodate specific load requirements, allowing for efficient organization of tools and materials. Additionally, the cupboard section includes a sleek, perforated door, enhancing both functionality and aesthetic appeal. With dimensions of 650mm in width, depth, and a height of 900mm, this cabinet seamlessly integrates into various workspace settings, providing a versatile storage system that combines strength with modern design.
Heavy-duty reinforced steel housing ensures long-lasting durability
Total capacity of up to 1.5 tones supports substantial storage needs
Three drawers feature 100%, 125mm, and 150mm height configurations for efficient organization
Each drawer can hold up to 75kg, accommodating varying loads safely
