Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-238
- Mfr. Part No.:
- 40021130.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP163,273.58
(exc. VAT)
PHP182,866.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP163,273.58 |
*price indicative
- RS Stock No.:
- 662-238
- Mfr. Part No.:
- 40021130.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is expertly engineered to meet the demands of storage in any workspace. With a robust, heavy-duty steel housing, it offers an impressive total capacity of up to 1.5 tonnes, ensuring it can hold even the most substantial of materials securely. This cupboard is fitted with reinforced, louvre panel-lined doors for easy access and organisation of your tools and supplies. The unit features a louvre back panel along with an 81-piece bin kit, complemented by two adjustable galvanised steel shelves, each boasting a load capacity of 100kg. Finished in a durable powder coat in gentle blue and light grey, the cubio cupboard not only provides functionality but also adds a touch of modern elegance to your environment.
Heavy duty reinforced steel construction ensures long lasting durability
Reinforced louvre doors enhance accessibility and organisation
Louvre back panel provides ultimate utility with 81 piece bin kit included
Two adjustable height shelves made of galvanised steel support a load capacity of 100kg each
Stylish powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey brings a modern aesthetic
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
