Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-211
- Mfr. Part No.:
- 40021130.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP163,273.58
(exc. VAT)
PHP182,866.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP163,273.58 |
*price indicative
- RS Stock No.:
- 662-211
- Mfr. Part No.:
- 40021130.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Bin Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Bin Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is expertly designed for the efficient storage and organisation of your workspace. Sporting a robust, heavy-duty reinforced steel construction, this cupboard can support an impressive total capacity of up to 1.5 tonnes. Its double louvre panel lined doors provide visibility and ease of access, while the included 81-piece bin kit and two adjustable height galvanised steel shelves, each with a 100kg load capacity, ensure versatile storage options. Finished in a stylish and durable powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, the cupboard not only meets practical needs but also adds a contemporary touch to any industrial setting. Measuring 1050mm in width, 650mm in depth, and 2000mm in height, its the ideal solution for keeping tools and supplies neatly tucked away yet easily accessible.
Heavy duty reinforced steel housing offers durability and reliability
Double louvre panel lined doors enhance visibility for quick access
Includes an 81 piece bin kit for versatile storage solutions
Finished in durable powder coat paint for added resistance to wear
Available in a stylish crimson red and light grey colour scheme to suit various work environments
Louvre back panel maximises storage efficiency by organising small components
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
