Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 662-094
- Mfr. Part No.:
- 40301005.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP241,154.43
(exc. VAT)
PHP270,092.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP241,154.43 |
*price indicative
- RS Stock No.:
- 662-094
- Mfr. Part No.:
- 40301005.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard combines strength and functionality, designed for efficient storage in professional environments. Featuring a robust steel housing with a soaring capacity of up to 1.5 tonnes, this cupboard is ideal for both heavy duty usage and everyday tasks. Its reinforced doors, lined with double perfo panels, offer a practical solution for easy organisation of tools and materials. Finished in a durable powder coat paint in a striking gentian blue, complemented by light grey accents, it brings both style and durability to any workspace. Compact yet spacious, it measures 1050mm in width, 650mm in depth, and 1200mm in height, making it a perfect fit for a variety of settings.
Reinforced steel construction ensures durability and longevity
Double perfo panel lined doors enhance organisational capabilities
Compact dimensions fit seamlessly into limited space environments
Attractive powder coat finish in RAL 5010 gentian blue for added aesthetics
Secondary colour in RAL 7035 light grey for a modern touch
Designed for practical use in workshops or industrial applications
Main colour and materials provide resistance to wear and tear
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
