Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-010
- Mfr. Part No.:
- 40021128.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,691.56
(exc. VAT)
PHP129,574.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,691.56 |
*price indicative
- RS Stock No.:
- 662-010
- Mfr. Part No.:
- 40021128.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 650mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 650mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed for maximum durability and functionality in commercial environments. Constructed with reinforced steel housing, this robust cupboard boasts a total capacity of up to 1.5 tonnes, making it ideal for storing tools and equipment securely. The double louvre panel doors are complemented by a louvre back panel, providing optimal ventilation and accessibility. Finished in a stylish powder coat paint in a striking crimson red and light grey, it combines aesthetic appeal with practical use. Measuring 1050mm in width, 650mm in depth, and 2000mm in height, this cupboard is perfectly sized for workspace efficiency while offering a significant storage solution.
Reinforced steel construction ensures exceptional strength and durability
Double louvre panel doors enhance ventilation while maintaining security
Louvre back panel allows for easy access to tools and equipment
Elegant powder coat paint finish in crimson red and light grey adds a contemporary touch
Compact dimensions make it a versatile fit for various workspace layouts
Designed to meet the needs of professionals seeking reliable storage solutions
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
