Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-998
- Mfr. Part No.:
- 40021134.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP144,254.56
(exc. VAT)
PHP161,565.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP144,254.56 |
*price indicative
- RS Stock No.:
- 661-998
- Mfr. Part No.:
- 40021134.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed for those who demand both durability and functionality in a storage solution. Constructed with reinforced steel housing, this heavy-duty cupboard boasts an impressive total capacity of up to 1.5 tonnes, ensuring your valuable items are securely stored. The stylish double window panel doors provide visibility and easy access, while the four adjustable galvanised steel shelves, each holding up to 100kg, can be tailored to fit your specific requirements. Finished in a sleek powder coating of RAL 7016 anthracite grey and RAL 7035 light grey, this cupboard not only offers strength but also adds a modern touch to any workspace. With dimensions of 1050mm width, 650mm depth, and 2000mm height, its designed to optimise your storage space without compromising on style or stability.
Reinforced steel housing ensures maximum durability
Double window panel doors allow for visibility and easy access
Four adjustable galvanised steel shelves tailored to your storage requirements
Finished in durable powder coat paint for a modern aesthetic
Optimised dimensions to effectively utilise your workspace
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
