Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-963
- Mfr. Part No.:
- 40301006.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP281,873.65
(exc. VAT)
PHP315,698.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP281,873.65 |
*price indicative
- RS Stock No.:
- 661-963
- Mfr. Part No.:
- 40301006.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1.2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1.2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard offers an innovative storage solution designed for robust organisational needs in various settings. With a capacity of up to 1.5 tonnes, this cupboard is constructed from heavy duty, reinforced steel, ensuring it meets the demands of heavy use. Its stylish double window panel doors, featuring four sliding vertical perforated panels, provide both functionality and aesthetics. The cupboard is elegantly finished in a durable powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue, making it a versatile addition to any workspace. Its dimensions of 1050 mm in width, 650 mm in depth, and 1200 mm in height ensure ample storage space while maintaining a compact profile, suitable for professional environments where space is at a premium.
Stylish double window panel doors enhance visibility and accessibility
Four sliding vertical perforated panels for versatile storage options
Durable powder coat paint finish for enhanced protection against wear and tear
Available in professional colours: gentian blue and light grey for improved aesthetic appeal
Compact dimensions make it suitable for various workspace configurations
Designed for easy access and organisation of tools and materials
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
