Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-590
- Mfr. Part No.:
- 40301036.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP312,627.62
(exc. VAT)
PHP350,142.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP312,627.62 |
*price indicative
- RS Stock No.:
- 661-590
- Mfr. Part No.:
- 40301036.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed to provide robust storage solutions for any workspace. Featuring a heavy duty, reinforced steel housing, this cupboard can accommodate up to 1.5 tonnes of total capacity, making it ideal for holding essential tools and equipment. With a sleek, dual door design incorporating 4 sliding vertical louvre panels, accessibility is combined with efficient organisation. The cupboards aesthetic appeal is enhanced by its durable powder coat finish in a stylish light grey and striking crimson red, ensuring it complements any environment. Measuring 1050mm in width, 650mm in depth, and 2000mm in height, it offers ample storage space whilst remaining compact. Its construction ensures longevity, making it a dependable addition to any professional setting.
Sturdy powder coated finish for durability and aesthetic appeal
Reinforced steel structure provides a robust frame for heavy duty use
Dual window panel doors for easy visibility and access to stored items
Four sliding vertical louvre panels for versatile storage options
Can support a total capacity of up to 1.5 tonnes perfect for heavy tools and equipment
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
