Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-534
- Mfr. Part No.:
- 40021103.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,691.56
(exc. VAT)
PHP129,574.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,691.56 |
*price indicative
- RS Stock No.:
- 661-534
- Mfr. Part No.:
- 40021103.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is designed for those who require a robust and efficient storage solution. Featuring a heavy-duty, reinforced steel housing, this cupboard accommodates a remarkable total capacity of up to 1.5 tonnes. The cupboard is equipped with double, perforated panel-lined, reinforced doors, ensuring both durability and security for your tools and components. Finished in a stylish powder coat paint in a classic light grey and striking crimson red, it not only serves a functional purpose but also adds an appealing aesthetic to any workspace. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, it provides ample storage space while maintaining a compact footprint. Ideal for workshops and industry environments, this cupboard combines quality with versatility.
Heavy duty reinforced steel housing ensures long lasting use
Double perforated panel lined doors provide visibility and quick access to contents
Stylish powder coat finish in light grey and crimson red enhances workspace aesthetics
Compact dimensions offer generous storage without sacrificing floor space
Reinforced construction guarantees the security of stored items
Suitable for various applications from workshops to industrial environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
