Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-430
- Mfr. Part No.:
- 40301011.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP287,280.01
(exc. VAT)
PHP321,753.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP287,280.01 |
*price indicative
- RS Stock No.:
- 661-430
- Mfr. Part No.:
- 40301011.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 650mm | ||
Height 1.2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed for robust storage, combining durability with practical functionality. Featuring a heavy duty reinforced steel housing, this striking cupboard supports a remarkable total capacity of up to 1.5 tonnes. Ideal for industrial and commercial environments, it showcases double, perfo panel lined reinforced doors that provide both strength and secure access to your tools and materials. Finished in an appealing powder coat paint in gentian blue and light grey, it fits seamlessly into various settings while ensuring lasting resilience. With dimensions of 1050 mm width, 650 mm depth, and 2000 mm height, this cupboard is the perfect solution for optimising your workspace and keeping your equipment neatly organised.
Heavy duty reinforced steel construction for enhanced durability
Total capacity of up to 1.5 tonnes accommodating a wide range of items
Double perfo panel lined reinforced doors for secure access and organisation
Lightweight design with a gross weight of 210 kg for easy transportation
Complies with current industry standards for safety and performance
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
