Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-410
- Mfr. Part No.:
- 40021103.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,691.56
(exc. VAT)
PHP129,574.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP115,691.56 |
*price indicative
- RS Stock No.:
- 661-410
- Mfr. Part No.:
- 40021103.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is an expertly designed storage solution, perfect for any professional workspace requiring robust functionality. Featuring unparalleled durability with its heavy-duty, reinforced steel housing, this cupboard can accommodate a total capacity of up to 1.5 tonnes. The stylish yet practical design includes double perfo panel lined doors and a louvre back panel, ensuring maximised space utilisation while presenting a clean aesthetic. Finished in a resilient powder coat paint, available in light grey and anthracite grey, it seamlessly integrates with modern environments. With ample dimensions of 1050x650x2000 mm, this cupboard is a reliable companion for organising tools, equipment, and materials efficiently.
Constructed with heavy duty reinforced steel for exceptional durability
Double perfo panel lined doors enhance ventilation and accessibility
Louvre back panel design maximises usable storage space
Finished in a durable powder coat paint to resist wear and tear
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
