Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-361
- Mfr. Part No.:
- 40301035.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP287,280.01
(exc. VAT)
PHP321,753.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP287,280.01 |
*price indicative
- RS Stock No.:
- 661-361
- Mfr. Part No.:
- 40301035.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard offers a robust and highly versatile storage solution ideal for both industrial and commercial environments. Featuring a heavy duty reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it well suited for storing heavy tools and equipment. Designed with double, perforated panel lined doors and four sliding vertical louvre panels, the cupboard ensures easy access and enhanced organisation of contents. Finished in a durable powder coat paint in RAL 7035 light grey and RAL 3004 crimson, it adds a touch of style to any workplace while maintaining the strength and resilience needed for everyday use.
Double perforated doors provide security while allowing ventilation
Four sliding vertical louvre panels offer flexible storage options
Finished in a durable powder coat to maintain aesthetic appeal
Available in a stylish combination of light grey and crimson
Designed for easy access and efficient organisation of tools
Ideal for use in both industrial settings and commercial spaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
