Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 661-350
- Mfr. Part No.:
- 40021131.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,251.50
(exc. VAT)
PHP124,601.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,251.50 |
*price indicative
- RS Stock No.:
- 661-350
- Mfr. Part No.:
- 40021131.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 1.05m | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 1.05m | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers robust storage solutions tailored for heavy-duty use. With reinforced steel housing and an impressive capacity of up to 1.5 tonnes, this cupboard is designed to meet the demands of professional environments. It features double window panel doors that not only enhance visibility but are also complemented by three adjustable galvanised steel shelves, each capable of holding up to 100kg. Finished in a durable powder coat paint, the striking crimson red and light grey colour scheme ensures that this cupboard is both functional and visually appealing. Ideal for workshops and industrial settings, the cubio shelf cupboard is perfect for keeping tools and materials organised and accessible.
Constructed from heavy duty reinforced sheet steel for durability
Powder coated finish enhances resistance to wear and tear
Features three adjustable galvanised steel shelves for versatile storage options
Double window panel doors provide easy visibility of stored items
Capable of holding up to 100kg per shelf for efficient organisation
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
