Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 840 mm 2m, 750 mm
- RS Stock No.:
- 661-322
- Mfr. Part No.:
- 41002058.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP180,817.68
(exc. VAT)
PHP202,515.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,817.68 |
*price indicative
- RS Stock No.:
- 661-322
- Mfr. Part No.:
- 41002058.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Height | 840mm | |
| Standards/Approvals | No | |
| Depth | 750mm | |
| Width | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Height 840mm | ||
Standards/Approvals No | ||
Depth 750mm | ||
Width 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with 1 drawer door cabinet and open cupboard offers an efficient solution for streamlined workspace organisation. Designed with durability in mind, this versatile piece features a heavy duty steel channel framework complemented by a 40mm multiplex wood worktop. Ideal for various storage needs, it comes fully assembled and provides ample space for tools and materials. The integrated cabinet boasts multiple storage compartments and dimensions of 2000x750x840mm, ensuring it fits seamlessly into your workspace. The thoughtful construction includes a robust drawer configuration, offering 100% extension slides that can support significant weight, delivering both functionality and reliability.
Integrated cabinet features three 650mm wide storage units optimising space
Drawer configuration includes four drawers designed for efficient organisation
Drawers designed with 100% extension slides providing easy access to contents
A single reinforced perfo panel door enhances security and storage flexibility
Adjustable height galvanised steel shelf allows for customisable storage solutions
Finished in a durable powder coat paint for improved resistance to wear
Available in a stylish colour combination of gentian blue and light grey
